| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F2X4LG6 |
| Color: | Light Gray |
| Mount Type: | Mounting Holes |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 104.1 mm, 4.1 in |
| Width: | 2.25 in, 57.2 mm |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF2X4LG6 |
F2X4LG6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type F narrow slot wiring duct. Measuring 2 inches in width, 4 inches in height, and extending 6 feet in length, this duct is designed for efficient cable routing. Crafted from lead-free PVC in a sleek light gray hue, it seamlessly blends into any environment. Featuring mounting holes for easy installation, it offers a slot width of 0.2 inches and meets RoHS compliance. Perfect for managing wires in various applications, this product is a must-have for tidy and secure cable management solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C2LG6 | Duct cover, 2 W x 6' length, PVC, light gray. | ![]() |
| Panduit F1.5X2LG6 | Panduct® type F narrow slot wiring duct, 1.5 W x 2 H, 6' length, PVC, light gray. | ![]() |
| Panduit F1X4LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 1W x 4H (25.4mm x 101.6mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit F3X4LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 3W x 4H (76.2mm x 101.6mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit LCC6-14JAWF-L | Two-hole, long barrel lug with window, #6 AWG wire, 1/4 stud hole, .50 ” .63 hole spacing, 90° angle tongue. | ![]() |
| Panduit P14-10R-M | Ring Terminal, 18 “ 14 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| Panduit P14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, non-insulated, bulk package. | ![]() |
| Panduit TMEH-S10-Q0 | The extra heavy cable tie mount in black is applied with a #10 (M5) screw. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 25. | ![]() |
| Panduit UGCTC3S-X0 | Ultra-Cinch hook & loop cinch cable tie, center mount grommet, 12.0 (305mm)length, .85 (21.6mm) width, nylon hook & loop, brass grommet, nylon ring, black. | ![]() |


