Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit F1X3WH6 |
Color: | White |
Mount Type: | Mounting Holes |
Overall Width: | 1.25 in, 31.8 mm |
Overall Height: | 3.12 in, 79.2 mm |
Overall Length: | 1.8 m, 6 ft |
Material: | Lead-Free PVC |
Slot Width: | .2 in, 5.1 mm |
Height: | 3.12 in, 79.2 mm |
Width: | 1.25 in, 31.8 mm |
Product Type: | Narrow Slot Wiring Duct |
SKU: | PANF1X3WH6 |
F1X3WH6
Specifications
Detailed Description
The Panduct® type F narrow slot wiring duct offers efficient cable management with its 1W x 3H (25.4mm x 76.2mm) size and 6' length. Crafted from white PVC, it seamlessly blends into any environment while providing durable protection for wires. Featuring mounting holes for easy installation, this lead-free duct ensures a safe and organized workspace. With a .2" (5.1mm) slot width and RoHS compliance, it meets industry standards for quality and performance. Ideal for various applications, the narrow slot wiring duct is a versatile solution for organizing cables in any setting.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit C1.5WH6 | Duct cover, 1.5 W x 6' length, PVC, white. | ![]() |
![]() | Panduit C1WH6 | Duct cover, 1 W x 6' length, PVC, white. | ![]() |
![]() | Panduit C2WH6 | Duct cover, 2 W x 6' length, PVC, white. | ![]() |
![]() | Panduit F1X2WH6 | Panduct® type F narrow slot wiring duct, 1 W x 2 H, 6' length, PVC, white. | ![]() |
![]() | Panduit F2X2WH6 | Panduct® type F narrow slot wiring duct, 2 W x 2 H, 6' length, PVC, white. | ![]() |
![]() | Panduit F2X3WH6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 2W x 3H (50.8mm x 76.2mm) and is 6' long. It is white and made of PVC. | ![]() |
![]() | Panduit F84-12-TL | Ferrule, non-insulated, 6 AWG wire range, 0.47(12.0mm) length. | ![]() |
![]() | Panduit F84-20-TL | Ferrule, non-insulated, 6 AWG wire range, 0.79(20.0mm) length. | ![]() |
![]() | Panduit F86-18-C | Ferrule, non-insulated, 2 AWG wire range, 0.71(18.0mm) length. | ![]() |
![]() | Panduit F90-32-L | Ferrule, non-insulated, 3/0 AWG wire range, 1.26(32.0mm) length. | ![]() |
![]() | Panduit F91-32-L | Ferrule, non-insulated, 4/0 AWG wire range,250 kcmil (120.0mm²) Wire Size, 1.25 (32.0mm) Pin Length. | ![]() |
![]() | Panduit M300X100Y7T | Thermal Transfer, marker plate, 3.00" W x 1.00" H, polyester/polyolefin, white, 500 pc. package quantity. | ![]() |
![]() | Panduit PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
![]() | Panduit PV10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
![]() | Panduit S2-56R-T | Tubular Ring Terminal, 2 and 1 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |
![]() | Panduit S4-56R-T | Tubular Ring Terminal, 4 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |
![]() | Panduit SD3HWH6 | Panduct® slotted divider wall, 3.00" nominal duct height, 6' length, PVC, white. | ![]() |
![]() | Panduit TA1S8-M30 | The cable tie mount in black is applied with a #8 (M4) screw. It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |