| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics M2113-3005-AL |
| SKU: | RAFM2113-3005-AL |
M2113-3005-AL
| Heilind Number: | RAFM2113-3005-AL |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | M2113-3005-AL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
4.5MM HEX X 18MM X M3 THD
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics 3002TR | SM CLIP ON TAPE & REEL | ![]() |
| RAF Electronics 3348 | WASHER | ![]() |
| RAF Electronics 8838 | NYLON STACKING SPACER SUPPORT | ![]() |


