| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 3002TR |
| SKU: | KEY3002TR |
3002TR
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 5-146280-2 | 02 MODII HDR SRST B/A .100CL | ![]() |
| Keystone Electronics 61729-1010BLF | USB RECEPT B TYPE LF | ![]() |
| Keystone Electronics 1060TR | 1060 ON TAPE & REEL | ![]() |
| Keystone Electronics 3003 | PC COIN CELL CLIP | ![]() |
| Keystone Electronics 3348 | WASHER | ![]() |
| Keystone Electronics 5002 | THRU-HOLE MNT TEST POINT WHT MINIATURE FOR .040 HL | ![]() |
| Keystone Electronics 8838 | NYLON STACKING SPACER SUPPORT | ![]() |
| Keystone Electronics M2113-3005-AL | 4.5MM HEX X 18MM X M3 THD | ![]() |
| Keystone Electronics SRS8-2-10-01 | Spacer,Slf Ret,#8 Scr,Nat,5/8 in Spc | ![]() |


