| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco CAT-08-PP |
| Color: | Orange, White |
| SKU: | RICCAT-08-PP |
CAT-08-PP
| Heilind Number: | RICCAT-08-PP |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | CAT-08-PP |
| ECAD Model: |
Specifications
Detailed Description
Simplify the installation process of our SHR-08 Cable Ties with this efficient tool in vibrant orange. Designed for convenience and precision, this essential accessory ensures secure and hassle-free cable management. Say goodbye to tedious installations and hello to effortless organization with this must-have tool. Upgrade your setup with ease and confidence, making every connection seamless. Elevate your wire and cable management game with this handy orange installation tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 320559 | PIDG SPLICE 22-16COMM 22-18MIL | ![]() |
| Essentra | Richco 36161 | TERMINAL,PIDG R 12-10 10 | ![]() |
| Essentra | Richco 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| Essentra | Richco 776487-1 | AS 16, 4P PLUG ASSY, KEY 1 | ![]() |
| Essentra | Richco 19193-0305 | VersaKrimp Ring Tongue Terminal, 2 AWG, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton | ![]() |
| Essentra | Richco 19199-0009 | Butt - Window Splice for 16-14 AWG Wire, Carton | ![]() |
| Essentra | Richco 19215-0046 | VersaKrimp Butt Splice for 2 AWG Wire, Carton | ![]() |
| Essentra | Richco 19215-0048 | VersaKrimp Butt Splice for 2/0 AWG Wire, Carton | ![]() |
| Essentra | Richco CCH19-S10-M0 | Fixed diameter cable clamp, heavy duty, #10 screw (M5), .19" (4.8mm) bundle, black, bulk package. | ![]() |
| Essentra | Richco GTS-E | The cable tie tool in black (trigger handle, cushion sleeve, and selector knob) and gray (impact-resistant resin housing) installs subminiature, miniature, intermediate, and standard cross-section cable ties. It features adjustable tension and ergonomic design. Low handle force is required to cut off the cable tie, and an improved cable tie cut-off mechanism minimizes impact to the installer's hand. Weighing 10.4 oz. (294.5g), it is sold individually. | ![]() |
| Essentra | Richco HLT2I-X0 | Tak-Ty® Hook and Loop Cable Loop Tie, Black | ![]() |
| Essentra | Richco MLT4S-CP | Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Standard cross section, Max bundle diameter: 4in, 14.3in, Tensile strength: 890, 100pc. | ![]() |
| Essentra | Richco MLT6S-CP | Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Standard cross section, Max bundle diameter: 6in, 20.5in, Tensile strength: 890, 100pc. | ![]() |
| Essentra | Richco PLT4H-L186 | Pan-Ty® locking tie, light-heavy cross section, 14.4 (366mm), metal detectable polypropylene, dark blue. | ![]() |
| Essentra | Richco PLT4H-TL | Pan-Ty® locking tie, light-heavy cross section, 14.5 (368mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Essentra | Richco PLT6H-C | Pan-Ty® locking tie, heavy cross section, 20.9 (530mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Essentra | Richco AKKL-5775A-RT | Clamp,Adj,Adh Mnt,Nat,.578 in-.750 in, Clamp, Adj, Adh Mount, Natural | ![]() |
| Essentra | Richco CAT-15-PP | Installation Tool For SHR-15,Orange | ![]() |


