| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLSP-1-8M-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | 8 mm |
| Mount Type A: | Locking Arrowhead |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .157 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICDLSP-1-8M-01 |
DLSP-1-8M-01
| Heilind Number: | RICDLSP-1-8M-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLSP-1-8M-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability and security of your circuit boards with our CB Support featuring a Dual Lock mechanism in a sleek natural finish. Designed for versatile installation, this support spacer offers 8mm of space for optimal positioning. Crafted from durable Nylon 6.6, it ensures long-lasting performance. The locking arrowhead mount type guarantees a secure fit, compatible with hole diameters of .157 inches. With a maximum panel thickness of .062 inches, it's perfect for a wide range of applications. Rest assured, this product is RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your PCB assembly with this essential electronic hardware.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1207 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| Essentra | Richco G1137 | Heyco® Rubber Grommets For Panels up to .063" (1,6 mm) Thick, SBR, 0.28 Overall Height (inches), 0.625 Mounting Hole Diameter (in), 0.5 Inside Diameter (inches) | ![]() |
| Essentra | Richco 10-11-2103 | KK 254 Crimp Housing, High Pressure, 10 Circuits, Natural | ![]() |
| Essentra | Richco 19070-0040 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Essentra | Richco DLMSPM-4-01 | CB Spt,Dual Lck,Natural,1/4 in Spc, CB Support, Dual Lock, Natural | ![]() |
| Essentra | Richco EHCBS-6-01 | CB Spt,Edge Hold,Natural,3/8 in Spc | ![]() |
| Essentra | Richco MSCBS-6-01 | CB Spt,Thrd ML,Mtrc,Nat,3/8 in Spc | ![]() |
| Essentra | Richco PAKKL-5775-01 | Clip,Adj,Snap In,Nat,.57-.75 in Hold, Clip, Adj, Snap In, Natural | ![]() |
| Essentra | Richco SP1-10-01 | Spacer,Lock,Natural,5/8 in Spc, Spacer, Locking, Natural | ![]() |
| Essentra | Richco SR-3550B | Snap Rivet,Black,.118 in-.158 in Hold, Snap Rivet, Black | ![]() |


