HR6P-3/8

Heilind Number:RICHR6P-3/8
Manufacturer:Essentra | Richco
Manufacturer Number:HR6P-3/8
ECAD Model:
3D Model

Description:

Spiral Wrap.Natural.5/16-2 in Bund.1 EA=100 Ft

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco HR6P-3/8
Color:Natural
Overall Length:100 ft
Outside Diameter:.375 in
Material:PE
Maximum Bundle Diameter:2 in
Length:100 ft
Minimum Bundle Diameter:.312 in
SKU:RICHR6P-3/8
Full Material:Polyethylene
Includes:(1) 100 foot roll
Package Quantity:100
UL/CSA Description:UL E208749

Detailed Description

Safeguard your cables with our Spiral Wrap in Natural color, designed for bundling 5/16 to 2-inch diameter cables. Each bundle of 100 feet offers ample protection with a minimum bundle diameter of .312 inches and maximum of 2 inches. Made of durable PE material, this RoHS-compliant wrap ensures reliable abrasion protection for your wires and cables, maintaining organization and integrity in any setting. Ideal for a wide range of applications, it's a must-have in your wire and cable management toolkit.