| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102387-7 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | 7.23 mm[.285 in] |
| Overall Length: | 42.67 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .285 in, 7.23 mm |
| Stamped: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Center |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector Length: | 1.68 in, 42.67 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 102387-7 |
| SKU: | AMP102387-7 |
102387-7
| Heilind Number: | AMP102387-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 102387-7 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
This 30-contact housing connector from our AMPMODU IV/V series is designed for reliable power and signal transmission in industrial applications. With UL E28476 and CSA LR7189 standards compliance, it ensures quality and safety. Featuring a thermoplastic housing and beryllium copper contacts, it offers durability and high performance in demanding environments. The crimp termination method ensures secure connections, while the 2.54mm pitch and 250VAC voltage rating meet industry requirements. Operating in a wide temperature range from -65 to 105 °C, this connector is suitable for various applications. Its black housing color, compact design, and center mating alignment make it easy to install and use. With RoHS compliance and UL 94V-0 flammability rating, it meets environmental and safety standards. Whether for PCB or wire-to-board connections, this connector is a reliable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102387-2 | 14 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1658613-4 | 09 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 172328-1 | MINI UNIVERSAL MATE-N-LOK CAP HOUSING 2P | ![]() |
| TE Connectivity 208496-1 | CMC PLUG ASSEMBLY,SZ 22 | ![]() |
| TE Connectivity 3-643817-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 323915 | TERMINAL,PIDG R 26-22 6 | ![]() |
| TE Connectivity 350980-3 | Cut Strip - .045 POST CONTACT AUPLBR | ![]() |
| TE Connectivity 35109 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 36160 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 52922 | TERMINAL,PIDG SPR SPD 26-22 4 | ![]() |
| TE Connectivity 641763-1 | 03P UMNL STR/REL V2 NATL | ![]() |
| TE Connectivity 66099-1 | III+ PIN,18-16,30AU<10,LP | ![]() |
| TE Connectivity 66101-1 | III+ SKT,18-16,30AU<10,LP | ![]() |
| TE Connectivity 66740-8 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| TE Connectivity 87666-5 | MOD IV RECP PLTD 15 SEL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/25/2025 | PCN-25-240707 - Ship date Change. This PCN is to notify that the 'shipment date of the change' in PCN-25-234561 will be 25-April-2025 instead of 19-MAR-2026. Please note that this correction does not affect the product's specifications, design, or drawings. Previous Date: 19-MAR-26 Corrected Date: 09-April-2025 Attached PCN-25-234561 for Reference | Download | |||
| 03/19/2025 | PCN-25-234561 - Material Change. Moving back to previous resin PA66 and design (no step). Refurbishing the mold tool for Base Part Number 102387 to accommodate the resin change from LCP to PA66 and revert to the previous design to meet customer requirements | Download | |||
| 10/05/2024 | PCN-23-188815 - Drawing Update. Update PD and CD for the family based on the markup drawings attached, Change from low temp to high temp material due to process enhancement. | Download | |||
| 04/08/2024 | P-24-026006 - Material Change. Change of resin, new "step" added and TE logo. | Download | |||
| 07/29/2022 | PCN-22-137681 - Low to high temp material change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. It operates under a certified quality management system. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products. | Download | |||
| 04/16/2018 | P-18-015308 - Manufacturing location change. Following Part Numbers will be transferred from an outside supplier to the TE Hermosillo Manufacturing plant. | Download | |||


