| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LCBS-6-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .375 in |
| Mount Type A: | Locking Bayonet |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICLCBS-6-01 |
LCBS-6-01
| Heilind Number: | RICLCBS-6-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LCBS-6-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your circuit board with our Dual Lock Natural Cable Support. Crafted from durable Nylon 6.6, this support ensures secure fastening, offering a spacer length of 0.375 inches. Featuring a Locking Bayonet and Locking Arrowhead mount type, it accommodates hole diameters of 0.157 inches and 0.187 inches respectively. With a sleek Natural finish, it seamlessly integrates into any setup. Compliant with RoHS regulations, this support guarantees both performance and environmental responsibility. Perfect for PCB and electronic applications, it's a must-have for maintaining the integrity of your systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1-480720-0 | 02P CMNL PLUG HSG W/LOK NATL | ![]() |
| Essentra | Richco 36154 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| Essentra | Richco 640389-7 | 07P MTA156 HDR ASSY SQ R/A F/L | ![]() |
| Essentra | Richco 1029 | LITHIUM 2/3A BATT HOLDER BLACK PLASTIC PC MOUNT | ![]() |
| Essentra | Richco 1212 | PC QUICK-FIT TERMINAL | ![]() |
| Essentra | Richco 4814 | NYLON M/F HEX STANDOFF | ![]() |
| Essentra | Richco 5001 | MINIATURE TEST POINT THM BLACK | ![]() |
| Essentra | Richco 19221-0418 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 1/4 (M6), Tin Plated | ![]() |
| Essentra | Richco 19221-0495 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| Essentra | Richco 26-48-1241 | KK 396 Breakaway Header, Vertical, 24 Circuits, Tin (Sn) Plating | ![]() |
| Essentra | Richco 30490-2012 | Mini-Fit Jr. Crimp Grounding Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 24-18 AWG | ![]() |
| Essentra | Richco DNF18-110FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.110 x 0.032" (2.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Essentra | Richco FTH-3-01-M | Cbl Tie Hldr,Arrow Mnt,Natural | ![]() |


