| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco FTH-3-01-M |
| Color: | Natural |
| Mount Type: | Push-In |
| Overall Width: | .28 in |
| Overall Length: | .56 in |
| Material: | Nylon 6.6 |
| Minimum Panel Thickness: | .03 in |
| Maximum Panel Thickness: | .078 in |
| Length: | .56 in |
| Flammability Rating: | UL94 V-2 |
| SKU: | RICFTH-3-01-M |
FTH-3-01-M
| Heilind Number: | RICFTH-3-01-M |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | FTH-3-01-M |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using our Cbl Tie Hldr, Arrow Mnt in a natural hue. Made from durable Nylon 6.6, this cable tie holder is designed for efficient organization. With a push-in mount type, installation is a breeze. Its compact size, measuring just .28 inches in overall width and .56 inches in overall length, makes it suitable for various applications. Meeting UL94 V-2 flammability rating and RoHS compliance, you can trust in its quality and safety. Whether at home or in an industrial setting, this cable tie holder is essential for maintaining tidy cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco EPS300-3/16-48-BLK-250PCS | 7000133613 80611601784 E30.188BK48L | ![]() |
| Essentra | Richco 19005-0005 | InsulKrimp Fully Insulated Coupler, Female, for 14-16 AWG Wire, Box | ![]() |
| Essentra | Richco 19070-0013 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Essentra | Richco 19071-0136 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Essentra | Richco 19193-0190 | RING VERSAKRIMP (D-353-12) | ![]() |
| Essentra | Richco 19193-0219 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Essentra | Richco 19202-0013 | NylaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| Essentra | Richco 19215-0009 | VersaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| Essentra | Richco PLT1M-M69 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, flame retardant nylon 6.6, ivory. | ![]() |
| Essentra | Richco WHC-500-01 | Clip,Screw Mnt,Natural,1/2 in Hold, Clip, Screw Mount, Natural | ![]() |
| Essentra | Richco DWP-125-3/16-0-STK | NB14902001 DWP-125-3/16-0-STK | ![]() |
| Essentra | Richco RT40R0M4 | Releasable Cable Tie, Release Tab, 8.5" Long, 40 lb Tensile Strength, PA66, Black | ![]() |
| Essentra | Richco 221-412/VE00-2500 | Splicing Connector, 2-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| Essentra | Richco 221-413/VE00-2500 | Splicing Connector, 3-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| Essentra | Richco 221-415/VE00-1000 | Splicing Connector, 5-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |


