Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | Essentra | Richco SPN-18 |
Color: | Black |
Mount Type: | N/A |
Overall Width: | .65 in |
Material: | Cold-Rolled Steel |
Finish/Coating: | Zinc Electroplated, Neoprene Cushion |
Maximum Bundle Diameter: | 1.125 in |
SKU: | RICSPN-18 |
Compatible Screw Sizes: | 1/4;M6 |
Hole Diameter: | .266 in |
Maximum Operating Temperature: | 302 °F |
Minimum Operating Temperature: | -40 °F |
Material: | Steel |
SPN-18
Heilind Number: | RICSPN-18 |
Manufacturer: | Essentra | Richco |
Manufacturer Number: | SPN-18 |
ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this durable Clamp. Made of cold rolled steel with a black neoprene cover, it offers reliable protection and a sleek finish. With a maximum bundle diameter of 1.125 inches, it can accommodate various cable sizes. The zinc electroplated coating ensures longevity, while the included cushion provides added support. Perfect for organizing wires in any setting, this Clamp is a must-have for efficient cable management. Rest assured, it is also RoHS compliant, meeting international standards for environmental responsibility.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Essentra | Richco 1438299-4 | GET MALE TERM, B, SN | ![]() |
![]() | Essentra | Richco 174257-2 | ECONOSEAL-J MK-2 PLUG ASSY 4P | ![]() |
![]() | Essentra | Richco 180923 | FF 250 REC HSG 2P NYLON NAT | ![]() |
![]() | Essentra | Richco 2-34124-1 | TERMINAL,SOLIS R 16-14 1/4 | ![]() |
![]() | Essentra | Richco 794274-1 | 04P UMNL WIRE SEAL | ![]() |
![]() | Essentra | Richco 794606-1 | MICRO MNL RPT CNT STRIP 20-24 | ![]() |
![]() | Essentra | Richco 8906 | Not on File | ![]() |
![]() | Essentra | Richco 19074-0008 | Krimptite Star Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
![]() | Essentra | Richco 43645-0500 | Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Black | ![]() |
![]() | Essentra | Richco DNG18-250FB-3K | The Supra-Grip female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.93" (23.6 mm) long and 0.35" (8.9 mm) wide. The disconnect has a double crimp funnel entry barrel configuration and a butted seam barrel with an integrated metal insulation grip. It comes in reels of 3000 pieces. | ![]() |
![]() | Essentra | Richco PLT1M-M76 | Pan-Ty® locking cable tie, miniature cross section, 4.0 (102mm) length, TEFZEL, aqua, 1000 pc. | ![]() |
![]() | Essentra | Richco PNF18-10R-3K | Ring Terminal, nylon insulated, funnel entry, metal sleeve, 22 “ 18 AWG, #10 stud size. | ![]() |