| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem HX-SCE-1K-6.4-50-S1-4 |
| Color: | Yellow |
| Overall Length: | 1 in |
| Shrink Ratio: | 2:1 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Compatible Cable Diameter: | .15 - .215 in, 3.81 - 5.46 mm |
| Tubing Type: | Ladder |
| Part Aliases: | F26167-000 |
| SKU: | RYCHX-SCE-1K-6.4-50-S1-4 |
HX-SCE-1K-6.4-50-S1-4
| Heilind Number: | RYCHX-SCE-1K-6.4-50-S1-4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | HX-SCE-1K-6.4-50-S1-4 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance wire and cable organization with our HX-SCE-1K-6.4-50-S1-4 shrink tubing. In vibrant yellow, this tubing offers a 2:1 shrink ratio and an overall length of 1 inch, perfect for various applications. With a wide operating temperature range of -55 to 105°C (-67 to 221°F), it ensures durability in diverse environments. Designed for compatibility with cables ranging from 3.81 to 5.46mm (.15 to .215 inches) in diameter, it guarantees a secure fit. ROHS compliant and featuring a ladder design, this tubing is not only reliable but also environmentally friendly. Elevate your labeling and identification projects with this high-quality solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-201692-7 | CNTR FASTENER PLUG BLOCK,104P | ![]() |
| TE Connectivity | Raychem 1-66358-9 | III+ SKT,18-14,30AU/FL,STRIP | ![]() |
| TE Connectivity | Raychem 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity | Raychem 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity | Raychem 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| TE Connectivity | Raychem 52197 | TERMINAL,SOLIS R 6 10 | ![]() |
| TE Connectivity | Raychem 640929-1 | RECEPT,PIDG FASTON 16-14 110 | ![]() |
| TE Connectivity | Raychem 66564-8 | III+ PIN,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity | Raychem HX-SCE-1K-25.4-50-9 | HX-SCE-1K-25.4-50-9 | ![]() |


