| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RPS-16-10/2.0-9 |
| Color: | White |
| Overall Length: | 2 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Compatible Cable Diameter: | .091 - .215 in, 2.31 - 5.46 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 1229590001 |
| SKU: | RYCRPS-16-10/2.0-9 |
RPS-16-10/2.0-9
| Heilind Number: | RYCRPS-16-10/2.0-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RPS-16-10/2.0-9 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our RPS-16-10/2.0-9 shrink tubing. Designed for easy installation, this white tubing offers a 3:1 shrink ratio, ensuring a secure fit around cables. With an overall length of 2 inches and compatibility with cable diameters ranging from .091 to .215 inches, it's versatile for various applications. Its ladder design allows for efficient labeling, while RoHS compliance guarantees environmental safety. Operating smoothly in temperatures from -30 to 105 °C (-22 to 221 °F), this tubing is a reliable solution for your labeling needs. Perfect for wire and cable markers, cards, and sleeves, it's a crucial tool for organization in any workspace.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity | Raychem 1-480426-0 | 04P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity | Raychem 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity | Raychem 4-640426-0 | 10P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity | Raychem 52930-3 | PIDG SP SPD 22-16COMM22-18MIL8 | ![]() |
| TE Connectivity | Raychem 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity | Raychem NB24322001 | NB24322001 M23053/4-202-0 | ![]() |
| TE Connectivity | Raychem RPS-10-2/2.0-9 | RPS-10-2/2.0-9 | ![]() |
| TE Connectivity | Raychem RPS-8-4/2.0-9 | RPS-8-4/2.0-9 | ![]() |


