| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RPS-10-2/2.0-9 |
| Color: | White |
| Overall Length: | 1.167 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Compatible Cable Diameter: | .183 - .425 in, 4.64 - 10.79 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 8296870003 |
| SKU: | RYCRPS-10-2/2.0-9 |
RPS-10-2/2.0-9
| Heilind Number: | RYCRPS-10-2/2.0-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RPS-10-2/2.0-9 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our RPS-10-2/2.0-9 shrink tubing. Designed for efficient cable management, this white tubing boasts a 3:1 shrink ratio, ensuring a snug fit around cables. With an operating temperature range of -30 to 105°C (-22 to 221°F), it guarantees reliable performance in various environments. The ladder-style design accommodates cables with diameters ranging from .183 to .425 inches (4.64 to 10.79 mm). RoHS compliant, it meets international standards for environmental responsibility. Perfect for labeling and protecting wires, this shrink tubing is a versatile solution for your labeling and identification needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-480426-0 | 04P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity | Raychem 1-794608-1 | PIN CONT 20-24 15 GOLD STRIP | ![]() |
| TE Connectivity | Raychem 102387-3 | 16 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity | Raychem 2-520334-2 | ULTRAFAST 187 ASSY FLAG REC 22-18 TPBR | ![]() |
| TE Connectivity | Raychem 324001 | SPLICE,SOLIS BUTT STRAP 24-20 | ![]() |
| TE Connectivity | Raychem 52955 | TERMINAL,PG SPR SPD 16-14 6 | ![]() |
| TE Connectivity | Raychem 52957 | TERMINAL,PG SPR SPD 16-14 10 | ![]() |
| TE Connectivity | Raychem 52963-5 | TERMINAL,PG SPR SPD 12-10 10 | ![]() |
| TE Connectivity | Raychem 61116-1 | CMNL PIN 24-18 PTBR | ![]() |
| TE Connectivity | Raychem 770849-5 | 05P SL156 HSG W/LCK RMP & HSG | ![]() |
| TE Connectivity | Raychem RPS-16-10/2.0-9 | RPS-16-10/2.0-9 | ![]() |
| TE Connectivity | Raychem RPS-18-12/2.0-9 | RPS-18-12/2.0-9 | ![]() |


