| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-1K-3/8-2.0-S1-4 |
| Color: | Yellow |
| Overall Length: | 1 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .137 - .32 in, 3.47 - 8.12 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 6694470001 |
| SKU: | RYCTMS-SCE-1K-3/8-2.0S1-4 |
| series: | TMS-SCE |
| Markers per Sleeve: | 2 |
| Product Length: | 25 mm |
| Supplied Inner Diameter: | 9.5 mm / .375 in |
| Recovered Inside Diameter: | 3.1 mm / .125 in |
| Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
| Printer Technology: | Thermal Transfer |
| Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
| Number of Prescores: | 1 |
| Printable Tubing Grade: | Military |
| Supplier Product: | Printable Tubing |
| Part Alias: | 6694470001,1195271-5 |
TMS-SCE-1K-3/8-2.0-S1-4
| Heilind Number: | RYCTMS-SCE-1K-3/8-2.0S1-4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-1K-3/8-2.0-S1-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with this durable shrink tubing. Featuring a vibrant yellow hue, it ensures easy visibility in any workspace. With an overall length of 1 inch and a 3:1 shrink ratio, it securely fits cables ranging from .137 to .32 inches in diameter. Designed for versatility, it can withstand temperatures from -55 to 135 °C (-67 to 275 °F), making it suitable for various environments. Its ladder design allows for efficient printing of labels and markers, aiding in seamless cable management. Compliant with RoHS standards, this tubing guarantees both performance and environmental responsibility. Perfect for a range of applications, from professional installations to DIY projects. Elevate your cable organization game with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 325201 | TERMINAL,AMPOWER 2 1/4 | ![]() |
| TE Connectivity | Raychem 325502 | TERMINAL,AMPOWER 3/0 5/16 | ![]() |
| TE Connectivity | Raychem 325505 | TERMINAL,AMPOWER 3/0 1/2 | ![]() |
| TE Connectivity | Raychem 35772 | TERMINAL,SOLIS R 12-10 1/4 | ![]() |


