| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 325505 |
| Series: | AMPOWER |
| Connector Type: | Rectangular Tongue |
| Stud Size: | 1/2, M12 |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Wire Size: | 0 AWG, 150500 - 190000 CMA, 80 - 95 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP325505 |
325505
Specifications
Detailed Description
Enhance your electrical connections with this high-performance TERMINAL from our AMPOWER series. Designed for optimal conductivity, this 3/0 1/2 connector features a Rectangular Tongue and a 1/2 M12 stud size, ensuring secure attachment. With a straight orientation and a durable construction, it can withstand temperatures ranging from -55 to 105 °C (-67 to 221 °F). Suitable for 0 AWG wires, it accommodates a wide range of wire sizes from 150500 to 190000 CMA (80 to 95 mm²). Its closed barrel type guarantees reliability, while its straight terminal angle offers easy installation. Rest assured, this terminal is RoHS compliant, making it an environmentally friendly choice for your projects. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-966067-9 | ADERENDHUELSE N GR | ![]() |
| TE Connectivity 170334-1 | PL MKII 187 REC 18-14AWG PTBR LP | ![]() |
| TE Connectivity 2-966067-4 | ADERENDHUELSE N RT | ![]() |
| TE Connectivity 321879 | TERMINAL,SOLIS R 4/0 7/16 | ![]() |
| TE Connectivity 325201 | TERMINAL,AMPOWER 2 1/4 | ![]() |
| TE Connectivity 325250 | TERMINAL,AMPOWER 2 1/2 | ![]() |
| TE Connectivity 325302 | TERMINAL,AMPOWER 1/0 5/16 | ![]() |
| TE Connectivity 325305 | TERMINAL,AMPOWER 1/0 1/2 | ![]() |
| TE Connectivity 325502 | TERMINAL,AMPOWER 3/0 5/16 | ![]() |
| TE Connectivity 325605 | TERMINAL,AMPOWER 4/0 1/2 | ![]() |
| TE Connectivity 325705 | TERMINAL,AMPOWER 250MCM 1/2 | ![]() |
| TE Connectivity 326005 | TERMINAL,AMPOWER 400MCM 1/2 | ![]() |
| TE Connectivity 328142 | TERMINAL,AMPOWER 6 1/4 | ![]() |
| TE Connectivity 328143 | TERMINAL,AMPOWER 6 5/16 | ![]() |
| TE Connectivity 52936 | TERMINAL,PIDG SPR SPD 16-14 8 | ![]() |
| TE Connectivity 966067-4 | ADERENDHUELSE K GR | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1583097-1 | TE Connectivity 325505 Application Tooling | ![]() |
| TE Connectivity 46749-2 | TE Connectivity 325505 Application Tooling | ![]() |


