| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 325502 |
| Series: | AMPOWER |
| Connector Type: | Rectangular Tongue |
| Stud Size: | 5/16, M8 |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Wire Size: | 0 AWG, 150500 - 190000 CMA, 80 - 95 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP325502 |
325502
Specifications
Detailed Description
Upgrade your connectivity with the AMPOWER 3/0 5/16 Terminal. Designed for high performance, this rectangular tongue connector features a straight orientation and M8 stud size. With an operating temperature range of -55 to 105°C (-67 to 221°F), it's suitable for a variety of environments. Accommodating 0 AWG wire sizes and 150500-190000 CMA, 80-95 mm², this terminal ensures secure and efficient connections. The closed barrel design offers added durability, while the straight terminal angle allows for easy installation. Compliant with RoHS regulations, it's a reliable choice for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-966067-9 | ADERENDHUELSE N GR | ![]() |
| TE Connectivity 170334-1 | PL MKII 187 REC 18-14AWG PTBR LP | ![]() |
| TE Connectivity 2-966067-4 | ADERENDHUELSE N RT | ![]() |
| TE Connectivity 320093 | TERMINAL,SOLIS R 16-14 10 | ![]() |
| TE Connectivity 321879 | TERMINAL,SOLIS R 4/0 7/16 | ![]() |
| TE Connectivity 325201 | TERMINAL,AMPOWER 2 1/4 | ![]() |
| TE Connectivity 325250 | TERMINAL,AMPOWER 2 1/2 | ![]() |
| TE Connectivity 325302 | TERMINAL,AMPOWER 1/0 5/16 | ![]() |
| TE Connectivity 325305 | TERMINAL,AMPOWER 1/0 1/2 | ![]() |
| TE Connectivity 325505 | TERMINAL,AMPOWER 3/0 1/2 | ![]() |
| TE Connectivity 325605 | TERMINAL,AMPOWER 4/0 1/2 | ![]() |
| TE Connectivity 325705 | TERMINAL,AMPOWER 250MCM 1/2 | ![]() |
| TE Connectivity 328142 | TERMINAL,AMPOWER 6 1/4 | ![]() |
| TE Connectivity 328143 | TERMINAL,AMPOWER 6 5/16 | ![]() |
| TE Connectivity 52936 | TERMINAL,PIDG SPR SPD 16-14 8 | ![]() |
| TE Connectivity 966067-4 | ADERENDHUELSE K GR | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1583097-1 | ![]() | |
| TE Connectivity 46749-2 | ![]() |


