| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GRPB032MWCN-RC |
| SKU: | SULGRPB032MWCN-RC |
GRPB032MWCN-RC
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 2-320665-1 | PG SPD 22-16 COMM 22-18 MIL 6 | ![]() |
| Sullins Connector Solutions 3-640441-2 | 02P MTA100 CONN ASSY WHT | ![]() |
| Sullins Connector Solutions 34114 | SOLIS R 22-16COMM22-18MIL 5/16 | ![]() |
| Sullins Connector Solutions 647676-2 | 3.96 EP HDR ASSY 2P R/A | ![]() |
| Sullins Connector Solutions 98424-G52-08ALF | MINITEK SHROUDED HDR SMT | ![]() |
| Sullins Connector Solutions 4902 | .032 BRASS/TIN PLATE .250 PCB TAB | ![]() |
| Sullins Connector Solutions 10-89-7142 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 14 Circuits, 0.38 | ![]() |
| Sullins Connector Solutions 22-04-1021 | Mini-Latch Wire-to-Board Header, Vertical, with Friction Ramp, 2 Circuits, Tin (Sn) Plating | ![]() |
| Sullins Connector Solutions 39-28-1043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Sullins Connector Solutions 39-29-9043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Sullins Connector Solutions 010440P018 | Pan Slotted Screw, #4-40 Thread, 3/16 Lg | ![]() |


