| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 820B006-173L501 |
| SKU: | TEX820B006-173L501 |
820B006-173L501
| Heilind Number: | TEX820B006-173L501 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 820B006-173L501 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
IP50, Male, Push-Pull Cable Mount, 6 Position, Straight, PCB Dip Solder
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1534805-1 | HD20 COVER KIT 9POS WITH CABLE | ![]() |
| NorComp 3003W3SXX99A10X | Combination D-SUB, 3W3, Socket, Through hole | ![]() |
| NorComp 43-00129 | Connectors field attachable, Male connector axial, Screw Termination, M12x1, 8-pos., Screwable, Shielded, Zinc die cast | ![]() |
| NorComp 09695115247 | D-Sub, Mixed, Male connector; Solder cup termination; Rated current: 5A; Thermoplastic resin, glass-fibre filled (Polyester), Steel, tin plated, Green | ![]() |
| NorComp 61030010020 | D-Sub InduCom, Shell; Size: D-Sub 50; Spring or slide locking; Top/side entry; Material (hood/housing): Metal | ![]() |
| NorComp 820B002-173L501 | IP50, Male, Push-Pull Cable Mount, 2 Position, Straight, PCB Dip Solder | ![]() |
| NorComp 820B002-273L501 | IP50, Female, Push-Pull Cable Mount, 2 Position, Straight, PCB Dip Solder | ![]() |
| NorComp 820B004-273L501 | IP50, Female, Push-Pull Cable Mount, 4 Position, Straight, PCB Dip Solder | ![]() |
| NorComp 820B006-273L501 | IP50, Female, Push-Pull Cable Mount, 6 Position, Straight, PCB Dip Solder | ![]() |
| NorComp 822B008-173L601 | IP50, Male, Push-Pull Cable Mount, 8 Position, Straight, Solder Cup | ![]() |
| NorComp 822B012-173L601 | IP50, Male, Push-Pull Cable Mount, 12 Position, Straight, Solder Cup | ![]() |
| NorComp 970-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |


