| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 955-015-030R121 |
| SKU: | TEX955-015-030R121 |
955-015-030R121
| Heilind Number: | TEX955-015-030R121 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 955-015-030R121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Quick Release D-Sub Backshell, 15 Position, 180°/30° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 102387-9 | 40 MODIV HSG COMP DR .100 POL | ![]() |
| NorComp 164532-4 | 15P.HDP20 REC.ASSY. | ![]() |
| NorComp 164533-4 | 25P.HDP20 REC.ASSY. | ![]() |
| NorComp 5227726-1 | ISOLATED BNC SOLDER JACK ASSY | ![]() |
| NorComp 66506-3 | 20 DF PIN | ![]() |
| NorComp 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
| NorComp 112116 | RF Connector BNC Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| NorComp 61030000044 | CABLE CLAMP METAL HOOD 9-37P D | ![]() |
| NorComp 61030012017 | D-Sub, Shell, With internal earth; Size: D-Sub 25; Hexagonal screw with captive washer, Thread 4-40 UNC; Top/side entry | ![]() |
| NorComp EEG.1K.308.CLN | Circular Receptacle, 8 LV Contacts, with PCB termination | ![]() |
| NorComp FGG.1K.308.CYCC60Z | Circular Plug, 8 LV Contacts, with Crimp termination | ![]() |
| NorComp 87439-0400 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 4 Circuits, Off-White Housing | ![]() |
| NorComp 952-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| NorComp 952-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| NorComp 955-15-SR-7-10 | Backshell, Quick Release Strain Relief, 15 Position | ![]() |
| NorComp 975T009-020R121 | D-Sub Backshell, 9 Position, 3-Way Entry | ![]() |
| NorComp 994-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |


