| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 977-025-020R121 |
| SKU: | TEX977-025-020R121 |
977-025-020R121
| Heilind Number: | TEX977-025-020R121 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 977-025-020R121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 25 Position, 180° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-499252-3 | 064 STRAIN RELIEF A-L RCPT | ![]() |
| NorComp 102387-6 | 26 MODIV HSG COMP DR .100 POL | ![]() |
| NorComp 2-36150-1 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| NorComp 205162-1 | AMPLIMITE,ASY,PLUG,STD,109,1 | ![]() |
| NorComp 205166-1 | AMPLIMITE,ASY,PLUG,STD,109,3 | ![]() |
| NorComp EGG.0B.303.CLL | Circular Receptacle, 3 LV Contacts, with Solder termination | ![]() |
| NorComp PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| NorComp 171-025-103L001 | Male D-Sub 25 Position Straight Solder Cup | ![]() |
| NorComp 971-015-020R121 | D-Sub Backshell, 15 Position, 45° Entry | ![]() |
| NorComp 973-009-020R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| NorComp 977-009-020R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| NorComp 979-037-030R121 | D-Sub Backshell, 37 Position, 180° Entry | ![]() |


