| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 205166-1 |
| Amperage: | 7.5 A |
| Gender: | Plug |
| Number of Contacts: | 25 |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/4-261F |
| SKU: | AMP205166-1 |
205166-1
Specifications
Detailed Description
Experience seamless connectivity with the AMPLIMITE Plug Assembly, designed for optimal performance in aerospace, defense, and marine applications. This standard 109-3 configuration features 25 contacts, each capable of delivering 7.5A of power, ensuring reliable signal transmission. Crafted with precision, the connector boasts a cadmium-plated steel shell with a size 3 housing and 20-pin contact layout. With a pitch of 2.77mm (.109in) and a temperature range of -50 to 125°C (-22 to 257°F), it guarantees durability in challenging environments. The crimp snap-in contact style, along with stainless steel retainer clips, ensures secure termination to wires and cables. Suitable for cable-to-cable connections, this connector is a vital component in your electronic systems, providing efficient signal transfer without compromising on quality or performance. Rest assured, it complies with industry standards for excellence, making it a trusted choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-66331-4 | Cut Tape - III+ SKT,24-20,TIN,STRIP | ![]() |
| TE Connectivity 102387-6 | 26 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205161-1 | AMPLIMITE,ASY,RCPT,STD,109,1 | ![]() |
| TE Connectivity 205162-1 | AMPLIMITE,ASY,PLUG,STD,109,1 | ![]() |
| TE Connectivity 205165-1 | RECEPT ASSY,25 POSN,AMPLIMITE | ![]() |
| TE Connectivity 205204-8 | HDP-20,PLUG,SIZE 1, 9 POSN | ![]() |
| TE Connectivity 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| TE Connectivity 207345-1 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 207476-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 747275-1 | 037 LP HDF STRAIN RELIEF | ![]() |
| TE Connectivity T4113002051-000 | M12 MALE RA A CODE 5P PG9 GOL D | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2018 | P-17-015248 - Product improvement. Changing connector part marking process from ink to laser marking. TE Connectivity has received DLA approval to implement laser marking of M24308 Mil qualified assemblies. Laser marking will be used on all Military and Commercial AMPLIMITE assemblies. | Download | |||
| 06/08/2015 | P-15-011210 - Product improvement. Consolidation of resins and colors to improve efficiency. Color of insert changes from blue to black. Material does not change. | Download | |||


