| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 981-015-130R121 |
| SKU: | TEX981-015-130R121 |
981-015-130R121
| Heilind Number: | TEX981-015-130R121 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 981-015-130R121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 15 Position, Right Angle
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1658659-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 3 | ![]() |
| NorComp 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| NorComp 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| NorComp 205089-1 | HD 20 PIN CONTACT | ![]() |
| NorComp 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| NorComp 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| NorComp 35316 | TERMINAL,PIDG R 16-14HD 1/2 | ![]() |
| NorComp 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| NorComp 5748676-5 | DIE CAST CBL CLMP KIT,SZ 5 | ![]() |
| NorComp 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp FSD81-10-D | The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #12 (4.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.19 (4.8 mm). The insulated ferrule is 0.69 (17.5 mm) long and has a wire strip length of 0.531 (13.5 mm). It comes in standard packages of 500. | ![]() |
| NorComp PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| NorComp PV14-6F-M | Fork Terminal, vinyl insulated, funnel entry, 16- 14 AWG, #6 stud size, bulk package. | ![]() |
| NorComp S100X225YAJ | The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 8 labels per row and 32 labels per sheet. The label has a white colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6a (10 Gig) FTP, 8 - 4 AWG wires, and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.2 mm). It comes in packages of 1000. | ![]() |
| NorComp 180-026-103L001 | Male High-Density D-Sub 26 Position Straight Solder Cup | ![]() |
| NorComp 180-M26-203L001 | Female High-Density D-Sub 26 Position Straight Solder Cup | ![]() |
| NorComp 952-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| NorComp 971-015-030R121 | D-Sub Backshell, 15 Position, 45° Entry | ![]() |


