| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors FX1901-0001-0200-L |
| Accuracy: | ±1 % |
| Sensor Type: | OEM Compression Load Cells |
| Operating Force: | 200 lbf |
| Operating Temperature Range: | 0 - 50 °C, 32 - 122 °F |
| Supply Voltage: | 5 VDC |
| SKU: | TSSFX1901-0001-0200-L |
FX1901-0001-0200-L
Specifications
Detailed Description
Enhance precision in your applications with our Compression Load Cell, delivering reliable accuracy with a tolerance of ±1%. Designed with OEM specifications in mind, this sensor guarantees consistent performance in measuring forces up to 200 lbf. Operating seamlessly within a temperature range of 0 to 50°C (32 to 122°F), it ensures reliable functionality in diverse environments. Powered by a 5 VDC supply voltage and compliant with RoHS standards, this load cell is not only efficient but also environmentally friendly. Perfect for a wide range of force measurement tasks, it belongs to our comprehensive selection of high-quality Force Sensors, providing essential solutions for your engineering needs. Trust in its precision and durability for optimal performance in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 1-1658621-1 | 60 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity | Sensors 106462-1 | 2P.FASTIN-ON HSG. | ![]() |
| TE Connectivity | Sensors 1445049-2 | FREE HANG SNGL ROW HSG 2 POS | ![]() |
| TE Connectivity | Sensors 172171-1 | 15 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity | Sensors 282189-1 | SPLASH PROOF CONN. W.S.L. | ![]() |
| TE Connectivity | Sensors 3-640427-3 | 03P MTA156 CONN ASSY 20AWG YEL | ![]() |
| TE Connectivity | Sensors 3-643813-5 | 05P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity | Sensors 350561-1 | UMNL PIN 24-18 .0126 PTPBR | ![]() |
| TE Connectivity | Sensors 350851-1 | Tin (Sn), Socket Contact, 24 – 18 AWG, 600 VAC, .2 – .8 mm² Wire, Locking Lance Contact Retention, Crimp, Brass, Power, Universal MATE-N-LOK | ![]() |
| TE Connectivity | Sensors 35108 | TERMINAL,PIDG R 12-10 8 | ![]() |
| TE Connectivity | Sensors 499252-7 | 060 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity | Sensors 61118-1 | MNL PIN 20-14 TPBR | ![]() |
| TE Connectivity | Sensors 641945-1 | 03P UMNL STR/REL | ![]() |
| TE Connectivity | Sensors 770678-1 | SEAL PLUG, AMPSEAL | ![]() |


