| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 499252-7 |
| Color: | Black |
| Accessory Type: | Strain Relief |
| Contact Plating: | Gold |
| Body Material: | Thermoplastic |
| Package Quantity: | 500 |
| GPL: | 318 |
| Packaging: | Bag/Box |
| GPL Description: | Data and Devices |
| Product Code: | 5151 |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Length: | 3.19 in, 81.03 mm |
| Height: | 14.76 mm, .581 in |
| Width: | .24 in, 6.1 mm |
| Standards Met: | UL CSA |
| Part Aliases: | 499252-7 |
| SKU: | AMP499252-7 |
499252-7
Specifications
Detailed Description
Enhance the durability and performance of your electronic connections with our high-quality Strain Relief accessory in sleek black. Meeting stringent UL and CSA standards for reliability, this essential component features gold contact plating and a thermoplastic body for optimal conductivity and longevity. With a generous package quantity of 500, it's perfect for large-scale projects. The LR 7189 and E28476 certifications ensure compliance with industry regulations, while its compact dimensions of 81.03mm x 14.76mm x 6.1mm make it versatile for various applications. RoHS compliant and part of our Data and Devices range, this accessory (Product Code: 5151) guarantees both performance and environmental responsibility. Elevate your connectivity solutions with this essential connector accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1658621-1 | 60 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1-1658622-1 | 60 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 104257-8 | 09 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658527-4 | 622-1041LF FEM SOCKT,LEAD FREE | ![]() |
| TE Connectivity 1658622-6 | 26 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 3-641238-2 | 02P MTA100 CONN ASSY NATL 30AU | ![]() |
| TE Connectivity 3-643814-6 | 06P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 350690-7 | UMNL PIN 24-18 AUBR L/P | ![]() |
| TE Connectivity 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| TE Connectivity 499252-4 | 050 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 499252-5 | 010 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5205980-4 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 5207908-4 | STRAIN REL W/SCREW RET KIT | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| TE Connectivity FX1901-0001-0200-L | 200 LBF COMPRESSION LOAD CELL 100MV | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5088450-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2025 | PCN-24-224554 - Packaging Change. 1) Introducing PDNi plating as Alternative. 215915 & 215882 : 0.75um (30u") 215919 & 215911 : 0.20um (8u") 2) Manufacturing Location change 3) Packaging Change | Download | |||


