| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton T18R0M4 |
| SKU: | TYTT18R0M4 |
T18R0M4
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton 2-520182-2 | ULTRAFAST 187 ASSY REC 22-18 TPBR LP | ![]() |
| HellermannTyton 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| HellermannTyton 112516 | RF Connector BNC Straight Crimp Plug RG-178 RG-196 50 Ohm | ![]() |
| HellermannTyton 19164-0050 | Perma-Seal Female Quick Disconnect Receptacle for 16-14 AWG Wire, Tab Size 6.35 x 0.81mm, Carton | ![]() |
| HellermannTyton 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| HellermannTyton C2WH6 | Duct cover, 2 W x 6' length, PVC, white. | ![]() |
| HellermannTyton PLT2S-M71 | Pan-Ty® locking cable tie, standard cross section, 7.4 (188mm) length, PEEK, translucent brown, 1000 pc. | ![]() |
| HellermannTyton T18L0M4 | Cable Tie, 8" Long, UL Rated, 18lb Tensile Strength, PA66, Black | ![]() |
| HellermannTyton T30R0M4 | Cable Tie, 6" Long, UL Rated, 30lb Tensile Strength, PA66, Black | ![]() |
| HellermannTyton 216-221 | FERRULE WITH INSUL. 22AWGWHITE | ![]() |


