| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2002-1391 |
| Part Aliases: | 60245951 |
| SKU: | WAG2002-1391 |
2002-1391
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2-34112-2 | Cut Strip - SOLIS R 22-16COMM 22-18MIL 10 | ![]() |
| WAGO 22-01-3077 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 7 Circuits, Natural | ![]() |
| WAGO 70543-0002 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3.30mm Tail Length, 3 Circuits, 0.38µm Gold (Au) Selective Plating, Matte Tin (Sn) Tail Plating | ![]() |
| WAGO DNF18-206FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.205/0.187 x 0.020" (5.2/4.7 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| WAGO 2002-402 | 2-WAY JUMPER | ![]() |
| WAGO 2002-404 | 4-WAY JUMPER | ![]() |
| WAGO 2006-1611 | 2-CONDUCTOR FUSE TERMINAL BLOC | ![]() |
| WAGO 2006-1691 | TOPJOB S END/INTERMEDIATE | ![]() |
| WAGO 2201-1204 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2202-1301 | 3-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2202-1307 | 3-CONDUCTOR GROUND TERMINAL BL | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |


