| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2002-402 |
| Part Aliases: | 60356163 |
| SKU: | WAG2002-402 |
2002-402
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2002-1401 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1405 | 4 CONDUCTOR RL MTD TRM BL | ![]() |
| WAGO 2002-1407 | 4 CONDUCTOR GRD RL MTD TE | ![]() |
| WAGO 2002-1491 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2002-1492 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2002-403 | 3-WAY JUMPER | ![]() |
| WAGO 2002-404 | 4-WAY JUMPER | ![]() |
| WAGO 2002-405 | 5-WAY JUMPER | ![]() |
| WAGO 2002-800 | EMPTY COMPONENT PLUG HOUSING | ![]() |
| WAGO 2004-1491 | END & INTERMEDIATE PLATE | ![]() |
| WAGO 2006-1611 | 2-CONDUCTOR FUSE TERMINAL BLOC | ![]() |
| WAGO 2006-1681/1000-413 | TJS BLADE FUSE TERM - 24V | ![]() |
| WAGO 2006-1691 | TOPJOB S END/INTERMEDIATE | ![]() |
| WAGO 2006-499 | TOPJOB S STEP-DOWN JUMPER | ![]() |
| WAGO 2016-499 | TOPJOB S STEP-DOWN JUMPER | ![]() |
| WAGO 2202-1307 | 3-CONDUCTOR GROUND TERMINAL BL | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |


