| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2006-1681/1000-413 |
| Part Aliases: | 60385953 |
| SKU: | WAG2006-1681/1000-413 |
2006-1681/1000-413
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2-1418390-1 | 4 POS AMP MCP 2.8 REC HSG | ![]() |
| WAGO 282079-2 | AMP SUPERSEAL 1.5 SERIES 1P PL | ![]() |
| WAGO 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| WAGO 282103-1 | AMP SUPERSEAL 1.5 SERIES 1P CA | ![]() |
| WAGO 282104-1 | AMP SUPERSEAL 1.5 SERIES 2P CA | ![]() |
| WAGO 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| WAGO 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| WAGO 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| WAGO 64319-1211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| WAGO 64320-3319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
| WAGO 2002-1401 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1406 | 4 CONDUCTOR RL MTD TRM BL | ![]() |
| WAGO 2002-1407 | 4 CONDUCTOR GRD RL MTD TE | ![]() |
| WAGO 2002-402 | 2-WAY JUMPER | ![]() |
| WAGO 2002-403 | 3-WAY JUMPER | ![]() |
| WAGO 2002-404 | 4-WAY JUMPER | ![]() |
| WAGO 2006-1691 | TOPJOB S END/INTERMEDIATE | ![]() |
| WAGO 2006-499 | TOPJOB S STEP-DOWN JUMPER | ![]() |


