| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 216-107 |
| Part Aliases: | 2160107 |
| SKU: | WAG216-107 |
216-107
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| WAGO 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| WAGO 2389806-1 | Automotive Connector Caps & Covers, Backshell, Cable Exit Angle 180°, Black, PBT, 23 Position, -40 – 221 °F [-40 – 105 °C], AMPSEAL | ![]() |
| WAGO 320552 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| WAGO 320568 | TERMINAL,PIDG R 12-10 8 | ![]() |
| WAGO 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| WAGO 35111 | TERMINAL,PIDG R 12-10 5/16 | ![]() |
| WAGO 50881 | TERMINAL,PIDG R 16-14 6 | ![]() |
| WAGO 66101-4 | III+ SKT,18-16,30AU/FL,LP | ![]() |
| WAGO 770988-1 | MINI UMNL SOK 22-18AWG SN LP | ![]() |
| WAGO 19193-0216 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| WAGO 19193-0222 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| WAGO BSN18-M | Butt Splice 22 “ 18 AWG, nylon insulated, bulk package. | ![]() |
| WAGO 216-204 | FERRULE | ![]() |
| WAGO 231-314/037-000 | 14CKT ORG FEM CONN 5.08MM W/CDNG FNGRS AND LCK DEV | ![]() |
| WAGO 264-301 | 2-CONDUCTOR END TERMINAL BLOCK | ![]() |
| WAGO 264-326 | Not on File | ![]() |


