| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 320552 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP320552 |
320552
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 22-16 COMM 22-18 MIL 10 Ring Tongue Terminals. Designed for optimal performance in various applications, these connectors feature a closed barrel for secure wire termination. With insulation for added safety, they can accommodate wire sizes ranging from 22 to 16 AWG. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, they are reliable in demanding environments. The straight orientation and #10 stud size ensure easy installation. RoHS compliant and part of our Rings & Spades product line, these terminals guarantee quality and compliance with industry standards. Upgrade your connectivity with these Crimp Ring Terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 167292-1 | 09P.HDP20 PLUG ASSY | ![]() |
| TE Connectivity 2-320552-1 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| TE Connectivity 3-520408-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 31894 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| TE Connectivity 321045 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity 322454 | TERMINAL,SOLIS R 12-10 8 | ![]() |
| TE Connectivity 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| TE Connectivity 35115 | SPLICE,N CE 22-14 | ![]() |
| TE Connectivity 35653 | SPLICE,N CE 22-10 | ![]() |
| TE Connectivity 36151 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 51864-2 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 61400-1 | Cut Strip - FASTON 110 REC 20-16 AWG PTPBR | ![]() |
| TE Connectivity 640907-2 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| TE Connectivity 794617-2 | 2POS,MICRO MNL,RCPT HSG | ![]() |


