| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 216-321 |
| Part Aliases: | 2160321 |
| SKU: | WAG216-321 |
216-321
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 321873 | BODY SOLIS RING 2/0 1/2 | ![]() |
| WAGO 322870 | TERMINAL,SOLIS R 2 5/16 | ![]() |
| WAGO 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| WAGO 5748678-1 | 2 PC PLST CBL CLMP KIT | ![]() |
| WAGO 63625-2 | SPLICE 5000 -16000 .025 TPBR | ![]() |
| WAGO MS0850500F080S1A | Q970001 | ![]() |
| WAGO GCA.1S.255.LT | Grounding Lug for 1B/1S/1T Size and Series - CuSnZn-Plated Brass | ![]() |
| WAGO 03-06-7023 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, Black, 2 Circuits, without Mounting Ears, Black | ![]() |
| WAGO 19071-0136 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| WAGO 19193-0226 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| WAGO 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| WAGO 43025-2200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 22 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| WAGO ES2000-NO.1-C1-0-STK | ES2000-NO.1-C1-0-STK | ![]() |
| WAGO 216-206 | FERRULE WITH BLUE INSUL 14AWG | ![]() |
| WAGO 216-221 | FERRULE WITH INSUL. 22AWGWHITE | ![]() |
| WAGO 216-322 | 24 AWG FERRULE GREEN INSULATED | ![]() |


