| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 221-412/VE00-2500 |
| Color: | Transparent, Orange |
| Series: | 221 LEVER-NUTS |
| Number of Ports: | 2 |
| Maximum Wire Size: | 12 AWG |
| Minimum Wire Size: | 24 AWG |
| Part Aliases: | 60273342 |
| SKU: | WAG221-412/VE00-2500 |
221-412/VE00-2500
| Heilind Number: | WAG221-412/VE00-2500 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 221-412/VE00-2500 |
| Datasheet: | Brochure - 221 Series LEVER-NUTS |
| ECAD Model: |
Description:
Splicing Connector, 2-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk
More >>Specifications
Detailed Description
Easily and securely connect wires with our Splicing Connector. This 2-Conductor connector features convenient operating levers, allowing for quick and efficient installations. Suitable for wire sizes ranging from 12 to 24 AWG, it accommodates a variety of applications. The transparent housing provides visibility, while the vibrant orange color adds a pop of distinction. With two ports available, you can streamline your connections. Rest assured, this connector meets RoHS compliance standards, ensuring environmentally friendly practices. Perfect for use in the field of connectors, crimp terminals, housings, splices, and lugs, as well as in a wide range of products, these Push-In Wire Connectors offer both convenience and reliability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 19160-0002 | Closed-End Insulated Splice for 16-10 AWG Wire | ![]() |
| WAGO 19160-0009 | Closed-End Insulated Splice for 22-12 AWG Wire | ![]() |
| WAGO 19193-0219 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 5/16" (M8), Carton | ![]() |
| WAGO 19202-0013 | NylaKrimp Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| WAGO 19215-0009 | VersaKrimp Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| WAGO 19215-0018 | VersaKrimp Butt Splice for 16-14 AWG Wire, Carton | ![]() |
| WAGO 39-30-1039 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| WAGO PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| WAGO 221-2401 | Inline Splicing Connector with Lever, 12-20 AWG, 2-Conductor, Transparent Housing, White Cover, Bulk | ![]() |
| WAGO 221-413/VE00-2500 | Splicing Connector, 3-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 221-415/VE00-1000 | Splicing Connector, 5-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |


