| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 221-485 |
| Color: | Transparent, Gray |
| Series: | 221 LEVER-NUTS |
| Number of Ports: | 5 |
| Maximum Wire Size: | 12 AWG |
| Minimum Wire Size: | 24 AWG |
| Part Aliases: | 60393004 |
| SKU: | WAG221-485 |
221-485
| Heilind Number: | WAG221-485 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 221-485 |
| Datasheet: | Brochure - 221 Series LEVER-NUTS For Hazardous Locations |
| ECAD Model: |
Description:
Splicing Connector for Ex Applications, 5-Conductor with Operating Levers, 12-24 AWG, Transparent Housing
More >>Specifications
Detailed Description
Effortlessly splice and connect wires in hazardous environments with our Splicing Connector designed for Ex Applications. This 5-conductor connector features convenient operating levers and accommodates wire sizes ranging from 12 to 24 AWG. Its transparent housing offers easy visibility, while the gray color adds a sleek touch to your installations. Part of the 221 LEVER-NUTS series, this connector ensures reliable connections with RoHS compliance. Perfect for use in various industries, it guarantees secure and efficient wire terminations, making it an essential component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1375820-2 | CST-100 II HOUSING 2 POS | ![]() |
| WAGO 1744144-1 | Tin (Sn), Socket Contact, 22 – 18 AWG, 600 VAC, .33 – .82 mm² Wire, Crimp, Phosphor Bronze, Power, -55 – 105 °C [-67 – 221 °F], Economy Power | ![]() |
| WAGO 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| WAGO 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| WAGO 5520425-3 | MJ,TE,6P/6C,BULK PAC | ![]() |
| WAGO 7691 | SNAP-IN VERTICAL PC SCREW TERM | ![]() |
| WAGO 43650-0415 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 4 Circuits, with PCB Polarizing Peg, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| WAGO 90120-0762 | 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 2 Circuits, 0.38µm Gold (Au) Selective Plating | ![]() |
| WAGO 95503-2661 | Modular Jack, Vertical, Top Entry, Through Hole,6/6, No Key Version, Tray | ![]() |
| WAGO 221-2401 | Inline Splicing Connector with Lever, 12-20 AWG, 2-Conductor, Transparent Housing, White Cover, Bulk | ![]() |
| WAGO 221-483 | Splicing Connector for Ex Applications, 3-Conductor with Operating Levers, 12-24 AWG, Transparent Housing | ![]() |


