| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 221-483 |
| Color: | Transparent, Gray |
| Series: | 221 LEVER-NUTS |
| Number of Ports: | 3 |
| Maximum Wire Size: | 12 AWG |
| Minimum Wire Size: | 24 AWG |
| Part Aliases: | 60393003 |
| SKU: | WAG221-483 |
221-483
| Heilind Number: | WAG221-483 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 221-483 |
| Datasheet: | Brochure - 221 Series LEVER-NUTS For Hazardous Locations |
| ECAD Model: |
Description:
Splicing Connector for Ex Applications, 3-Conductor with Operating Levers, 12-24 AWG, Transparent Housing
More >>Specifications
Detailed Description
Effortlessly connect wires in hazardous environments with our Splicing Connector designed for Ex applications. Featuring three-conductor compatibility and convenient operating levers, it streamlines the process for 12-24 AWG wire sizes. The transparent housing allows for easy monitoring, while the gray accents add a touch of sophistication. With RoHS compliance, you can trust in its quality and safety standards. Perfect for industrial settings, this connector, part of the 221 LEVER-NUTS series, offers reliable performance with three ports for seamless wire integration. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-480763-0 | 05P UMNL PLUG HSG NATL | ![]() |
| WAGO 1744144-1 | Tin (Sn), Socket Contact, 22 – 18 AWG, 600 VAC, .33 – .82 mm² Wire, Crimp, Phosphor Bronze, Power, -55 – 105 °C [-67 – 221 °F], Economy Power | ![]() |
| WAGO 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| WAGO 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| WAGO 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| WAGO 640917-2 | RECEPT,PIDG FASTON 22-18 187 | ![]() |
| WAGO 794272-1 | 03P UMNL WIRE SEAL | ![]() |
| WAGO 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| WAGO 216-262 | FERRULE | ![]() |
| WAGO 221-2401 | Inline Splicing Connector with Lever, 12-20 AWG, 2-Conductor, Transparent Housing, White Cover, Bulk | ![]() |
| WAGO 221-485 | Splicing Connector for Ex Applications, 5-Conductor with Operating Levers, 12-24 AWG, Transparent Housing | ![]() |
| WAGO 221-615/VE00-0500 | Splicing Connector, 5-Conductor, With Operating Levers, 10-20 AWG, Transparent Housing, Bulk | ![]() |


