| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 221-612/VE00-1000 |
| Color: | Transparent, Orange |
| Series: | 221 LEVER-NUTS |
| Number of Ports: | 2 |
| Maximum Wire Size: | 10 AWG |
| Minimum Wire Size: | 20 AWG |
| Part Aliases: | 60380333 |
| SKU: | WAG221-612/VE00-1000 |
221-612/VE00-1000
| Heilind Number: | WAG221-612/VE00-1000 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 221-612/VE00-1000 |
| Datasheet: | Brochure - 221 Series LEVER-NUTS |
| ECAD Model: |
Description:
Splicing Connector, 2-Conductor, with Operating Levers, 10-20 AWG, Transparent Housing, Bulk
More >>Specifications
Detailed Description
Enhance your splicing operations with this innovative 2-Conductor Splicing Connector, featuring convenient Operating Levers for easy installation. Designed for 10-20 AWG wires, it ensures secure and reliable connections within its transparent housing, allowing for quick inspections. RoHS-compliant and versatile, it's a must-have for any wiring project. Bulk packaging ensures you're always prepared, while the vibrant Transparent Orange color adds a touch of efficiency to your workspace. Upgrade your connectivity solutions with this essential component from the 221 LEVER-NUTS series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 794280-1 | 12P UMNL WIRE SEAL | ![]() |
| WAGO P14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, non-insulated, bulk package. | ![]() |
| WAGO 221-613/VE00-1000 | Splicing Connector, 3-Conductor, With Operating Levers, 10-20 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 221-615/VE00-0500 | Splicing Connector, 5-Conductor, With Operating Levers, 10-20 AWG, Transparent Housing, Bulk | ![]() |


