| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 221-613/VE00-1000 |
| Color: | Transparent, Orange |
| Series: | 221 LEVER-NUTS |
| Number of Ports: | 3 |
| Maximum Wire Size: | 10 AWG |
| Minimum Wire Size: | 20 AWG |
| Part Aliases: | 60380334 |
| SKU: | WAG221-613/VE00-1000 |
221-613/VE00-1000
| Heilind Number: | WAG221-613/VE00-1000 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 221-613/VE00-1000 |
| Datasheet: | Brochure - 221 Series LEVER-NUTS |
| ECAD Model: |
Description:
Splicing Connector, 3-Conductor, With Operating Levers, 10-20 AWG, Transparent Housing, Bulk
More >>Specifications
Detailed Description
Enhance your electrical connections with our innovative Splicing Connector. Designed for seamless installation, this 3-Conductor connector features convenient Operating Levers for effortless handling. Suitable for a wide range of wire gauges, it accommodates 10-20 AWG cables with ease. The transparent housing allows for quick visual inspections, while the vibrant Orange color adds a touch of functionality. Part of our high-quality 221 LEVER-NUTS series, this connector offers reliable performance for all your wiring needs. With three ports for versatile connectivity, it's perfect for various applications. Rest assured, this connector is fully RoHS compliant, meeting international standards for environmental responsibility. Upgrade your wiring setup with this Bulk-packaged connector, making installation a breeze. Trust in our Connectors, Crimp Terminals, Housings, Splices, & Lugs category for top-notch products like this Push-In Wire Connector. Elevate your electrical projects with ease and efficiency.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-966067-7 | ADERENDHUELSE HL BL | ![]() |
| WAGO 3-640441-2 | 02P MTA100 CONN ASSY WHT | ![]() |
| WAGO 4902 | .032 BRASS/TIN PLATE .250 PCB TAB | ![]() |
| WAGO 19073-0172 | Avikrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Length 27.71mm, Yellow, Mylar Tape Carrier | ![]() |
| WAGO 43160-2104 | Sabre Vertical Header, 4 Circuits, Glow-Wire Capable, PCB Thickness 1.60mm, with Board Lock | ![]() |
| WAGO LCAX3/0-56-X | One-hole, flex lug, 3/0 AWG wire, 5/16 stud hole. | ![]() |
| WAGO P14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, non-insulated, bulk package. | ![]() |
| WAGO PLT.7M-M | Pan-Ty® locking tie, miniature cross section, 3.1 (79mm) length, nylon 6.6, natural, bulk package. | ![]() |
| WAGO 221-612/VE00-1000 | Splicing Connector, 2-Conductor, with Operating Levers, 10-20 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 221-615/VE00-0500 | Splicing Connector, 5-Conductor, With Operating Levers, 10-20 AWG, Transparent Housing, Bulk | ![]() |


