| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 221-615/VE00-0500 |
| Color: | Transparent, Orange |
| Series: | 221 LEVER-NUTS |
| Number of Ports: | 5 |
| Maximum Wire Size: | 10 AWG |
| Minimum Wire Size: | 20 AWG |
| Part Aliases: | 60380335 |
| SKU: | WAG221-615/VE00-0500 |
221-615/VE00-0500
| Heilind Number: | WAG221-615/VE00-0500 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 221-615/VE00-0500 |
| Datasheet: | Brochure - 221 Series LEVER-NUTS |
| ECAD Model: |
Description:
Splicing Connector, 5-Conductor, With Operating Levers, 10-20 AWG, Transparent Housing, Bulk
More >>Specifications
Detailed Description
Effortlessly streamline your wiring tasks with our Splicing Connector, designed with convenience in mind. This innovative 5-Conductor connector features Operating Levers for easy installation, accommodating wire sizes from 10 to 20 AWG. The transparent housing allows for quick visual inspection, while the bulk packaging ensures you have plenty on hand for any project. RoHS compliant and featuring five ports, this connector is a reliable and eco-friendly choice for your wiring needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 794280-1 | 12P UMNL WIRE SEAL | ![]() |
| WAGO 19073-0172 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Length 27.71mm, Mylar Tape Carrier | ![]() |
| WAGO 19193-0216 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| WAGO 19193-0219 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| WAGO 19221-0235 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8 (M9), Tin Plated | ![]() |
| WAGO 43045-0609 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, with Solder Tab, Tin, Glow-Wire Capable, Black | ![]() |
| WAGO 43160-2102 | Sabre Vertical Header, 2 Circuits, Glow Wire Capable, PCB Thickness 1.60mm, with Board Lock | ![]() |
| WAGO NC3MAAH-0 | 3 pole male XLR receptacle, grounding: ground contact connected to shell ground, but not to front panel and Pin 1, horizontal PCB mount | ![]() |
| WAGO 221-412/VE00-2500 | Splicing Connector, 2-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 221-483 | Splicing Connector for Ex Applications, 3-Conductor with Operating Levers, 12-24 AWG, Transparent Housing | ![]() |
| WAGO 221-612/VE00-1000 | Splicing Connector, 2-Conductor, with Operating Levers, 10-20 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 221-613/VE00-1000 | Splicing Connector, 3-Conductor, With Operating Levers, 10-20 AWG, Transparent Housing, Bulk | ![]() |


