| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 221-613/K194-4045 |
| Color: | Transparent, Orange |
| Series: | 221 LEVER-NUTS |
| Number of Ports: | 3 |
| Maximum Wire Size: | 10 AWG |
| Minimum Wire Size: | 20 AWG |
| Part Aliases: | 60361833 |
| SKU: | WAG221-613/K194-4045 |
221-613/K194-4045
| Heilind Number: | WAG221-613/K194-4045 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 221-613/K194-4045 |
| Datasheet: | Brochure - 221 Series LEVER-NUTS |
| ECAD Model: |
Description:
Splicing Connector, 3-Conductor, With Operating Levers, 10-20 AWG, Transparent Housing, Box (50)
More >>Specifications
Detailed Description
Enhance your wiring connections with our innovative Splicing Connector, featuring three conductors and convenient operating levers for easy installation. Suitable for a wide range of wire sizes from 10 to 20 AWG, this transparent housing allows for quick visual inspection. Each box contains 50 connectors, ensuring you have an ample supply for your projects. With RoHS compliance and a durable design, our Splicing Connector is a reliable solution for your connectivity needs. Elevate your wiring experience with this essential component from our 221 LEVER-NUTS series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 19-09-1049 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 4 Circuits | ![]() |
| WAGO 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| WAGO 221-2401 | Inline Splicing Connector with Lever, 12-20 AWG, 2-Conductor, Transparent Housing, White Cover, Bulk | ![]() |
| WAGO 221-613 | Splicing Connector, 3-Conductor, With Operating Levers, 10-20 AWG, Transparent Housing | ![]() |
| WAGO 221-615/K194-4045 | Splicing Connector, 5-Conductor, With Operating Levers, 10-20 AWG, Transparent Housing, Box (50) | ![]() |


