| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 221-613 |
| Color: | Transparent, Orange |
| Series: | 221 LEVER-NUTS |
| Number of Ports: | 3 |
| Maximum Wire Size: | 10 AWG |
| Minimum Wire Size: | 20 AWG |
| SKU: | WAG221-613 |
221-613
| Heilind Number: | WAG221-613 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 221-613 |
| Datasheet: | Brochure - 221 Series LEVER-NUTS |
| ECAD Model: |
Description:
Splicing Connector, 3-Conductor, With Operating Levers, 10-20 AWG, Transparent Housing
More >>Specifications
Detailed Description
Introducing the 221-613 Splicing Connector from the 221 LEVER-NUTS series, a must-have for seamless wire connections. This innovative connector features three ports with operating levers for easy installation, accommodating wire sizes ranging from 10 to 20 AWG. Its transparent housing, with a striking combination of orange accents, offers both durability and visual appeal. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for various applications in the automotive, industrial, and electronic sectors, this connector ensures reliable and efficient wire splicing. Say goodbye to cumbersome crimping and soldering – streamline your workflow with the 221-613.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1375820-6 | CST-100 II HOUSING 6 POS | ![]() |
| WAGO 640917-2 | RECEPT,PIDG FASTON 22-18 187 | ![]() |
| WAGO M3200 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.26 Cable Diameter Min (in), 0.545 Cable Diameter Max( in) | ![]() |
| WAGO 19-09-1049 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 4 Circuits | ![]() |
| WAGO 19002-0005 | Avikrimp Fully Insulated Quick Disconnect, Female, for 22-18 AWG Wire, Carton | ![]() |
| WAGO 19221-0241 | Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 3/8" (M9), Plated, Carton | ![]() |
| WAGO 19221-0244 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 3/8" (M9), Plated, Carton | ![]() |
| WAGO 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| WAGO 221-2401 | Inline Splicing Connector with Lever, 12-20 AWG, 2-Conductor, Transparent Housing, White Cover, Bulk | ![]() |
| WAGO 221-483 | Splicing Connector for Ex Applications, 3-Conductor with Operating Levers, 12-24 AWG, Transparent Housing | ![]() |
| WAGO 221-612/VE00-1000 | Splicing Connector, 2-Conductor, with Operating Levers, 10-20 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 221-613/K194-4045 | Splicing Connector, 3-Conductor, With Operating Levers, 10-20 AWG, Transparent Housing, Box (50) | ![]() |
| WAGO 221-613/VE00-1000 | Splicing Connector, 3-Conductor, With Operating Levers, 10-20 AWG, Transparent Housing, Bulk | ![]() |


