| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 231-104/037-000 |
| Part Aliases: | 51116606 |
| SKU: | WAG231-104/037-000 |
231-104/037-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-104480-3 | SHORT POINT CONT 30 DPLX STMPD LF | ![]() |
| WAGO 104257-7 | 08 MTE RCPT HSG SR LATCH .100 | ![]() |
| WAGO 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| WAGO DNF14-250FIMB-K | The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a blue, oversized nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.91" (23.1 mm) long and 0.46" (11.7 mm) wide. The disconnect has a standard barrel configuration and a butted seam barrel. It comes in reels of 1000 pieces. | ![]() |
| WAGO DNFR14250FIB-KD | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in blue nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in reels of 1500 pieces. | ![]() |
| WAGO DNFR18206FIB-KD | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.187/0.205 x 0.020 (4.8/5.2 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in reels of 1500 pieces. | ![]() |
| WAGO DNFR18250FIB-KD | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in reels of 1500 pieces. | ![]() |
| WAGO PN14-8LF-3K | Locking Fork Terminal, nylon insulated, metal insulation grip sleeve, 16 - 14 AWG wire range, #8 stud size. | ![]() |
| WAGO RPS-1K-16-10/2.0-9 | RPS-1K-16-10/2.0-9 | ![]() |
| WAGO 231-103/037-000 | ROHS | ![]() |
| WAGO 231-105/037-000 | FEMALE CONNECTOR | ![]() |
| WAGO 231-604 | MALE CONNECTOR | ![]() |
| WAGO 231-605 | MALE CONNECTOR | ![]() |
| WAGO 232-605 | Not on File | ![]() |


