| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RPS-1K-16-10/2.0-9 |
| Color: | White |
| Overall Length: | 2 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Compatible Cable Diameter: | .091 - .215 in, 2.31 - 5.46 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 5502830001 |
| SKU: | RYCRPS-1K-16-10/2.0-9 |
RPS-1K-16-10/2.0-9
| Heilind Number: | RYCRPS-1K-16-10/2.0-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RPS-1K-16-10/2.0-9 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our RPS-1K-16-10/2.0-9 shrink tubing. This white tubing, with an overall length of 2 inches and a shrink ratio of 3:1, offers a versatile solution for various applications. Operating efficiently in temperatures ranging from -30 to 105°C (-22 to 221°F), it ensures reliability in diverse environments. Compatible with cables ranging from 2.31 to 5.46mm (.091 to .215 inches) in diameter, it provides a snug fit for optimal performance. The ladder-style design adds flexibility, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for wire and cable markers, cards, and sleeves, this shrink tubing is a must-have for any labeling project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 104257-7 | 08 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity | Raychem 1445336-1 | LOOSE PC CONTACT TIN PLATED | ![]() |
| TE Connectivity | Raychem 1658670-1 | PIN CONTACT,22 DF,STRIP,22-28 | ![]() |
| TE Connectivity | Raychem 2-520103-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity | Raychem 2-521144-2 | ULTRA-FAST 250 ASY TAB 22-18 TPBR | ![]() |
| TE Connectivity | Raychem 213982-1 | R/A STRN RELIEF KIT,SZ 13,CPC | ![]() |
| TE Connectivity | Raychem 282104-1 | AMP SUPERSEAL 1.5 SERIES 2P CA | ![]() |
| TE Connectivity | Raychem 282106-1 | AMP SUPERSEAL 1.5 SERIES 4P CA | ![]() |
| TE Connectivity | Raychem 643077-8 | 08P MTA100 MOLDED COVER F/T | ![]() |
| TE Connectivity | Raychem RPS-1K-22-18/2.0-9 | RPS-1K-22-18/2.0-9 | ![]() |


