| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 231-305/026-000 |
| Part Aliases: | 51117369 |
| SKU: | WAG231-305/026-000 |
231-305/026-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 130171 | TERMINAL, PIDG, RT, 12-10 AWG, M5 | ![]() |
| WAGO 208495-1 | CMC RECEPTACLE ASSY,SIZE 22 | ![]() |
| WAGO 5172625-3 | DRAWER CONN. FEMALE ASSY 24P | ![]() |
| WAGO 3357-9209 | 7000057907 80610189633 | ![]() |
| WAGO DNF18-110FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.110 x 0.032" (2.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| WAGO 231-129 | CODING KEY FOR OPEN END HDR | ![]() |
| WAGO 231-302/026-000 | 2 POLE CAGE CLAMP | ![]() |
| WAGO 231-303/026-000 | FEMALE CONNECTOR | ![]() |
| WAGO 231-304/026-000 | FEMALE CONNECTOR | ![]() |
| WAGO 231-332/001-000 | 2 POLE CLOSED END HEADER STPIN | ![]() |
| WAGO 231-635 | ROHS | ![]() |
| WAGO 231-636 | MALE CONNECTOR | ![]() |
| WAGO 231-708/037-000 | MOD F-CONN W/LOCKING DEVI | ![]() |


