| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 231-332/001-000 |
| Part Aliases: | 51149120 |
| SKU: | WAG231-332/001-000 |
231-332/001-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 5-103908-2 | 03 MTE HDR SRST LATCH W/HLDWN | ![]() |
| WAGO 5-103908-3 | 04 MTE HDR SRST LATCH W/HLDWN | ![]() |
| WAGO DNF18-110FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.110 x 0.032" (2.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| WAGO 231-129 | CODING KEY FOR OPEN END HDR | ![]() |
| WAGO 231-302/026-000 | 2 POLE CAGE CLAMP | ![]() |
| WAGO 231-305/026-000 | 5 POS. CAGE CLMP CONNECTR | ![]() |
| WAGO 231-333/001-000 | CLOSED END HDR. 3 POLE | ![]() |
| WAGO 231-335/001-000 | MALE CONNECTOR | ![]() |
| WAGO 231-336/001-000 | STRAIGHT CLOSED END HDR 6 CIRC | ![]() |
| WAGO 231-337/001-000 | MALE CONNECTOR | ![]() |
| WAGO 231-338/001-000 | 8 POLE CLSD END HDR W/PINS | ![]() |
| WAGO 231-342/001-000 | MALE CONNECTOR | ![]() |
| WAGO 231-533/001-000 | 3PIN RT ANGL SLDR CLSD END HDR | ![]() |
| WAGO 231-534/001-000 | MALE CONNECTOR | ![]() |
| WAGO 231-542/001-000 | THT MALE HEADER1.0 X 1.0 MM SO | ![]() |


