261-333

Heilind Number:WAG261-333
Manufacturer:WAGO
Manufacturer Number:261-333
ECAD Model:
3D Model

Description:

4 COND. MODULE GRAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 261-333
Series:261
Mount Type:Panel Mount
Overall Width:0.394 in
Overall Height:0.713 in
Housing Material:Nylon
Part Aliases:51137539
SKU:WAG261-333

Detailed Description

Introducing the 261-333 DIN Rail Terminal Block, a durable and reliable connectivity solution for your industrial applications. Constructed with high-quality Nylon housing material, this panel-mount terminal block ensures secure connections in any environment. With a compact overall width of 0.394 inches and height of 0.713 inches, it saves valuable space while providing efficient wire termination. Fully compliant with RoHS standards, you can trust in its eco-friendly design. Part of the 261 series, this terminal block guarantees compatibility and seamless integration with other components. Trust in the 261-333 for dependable and high-performance terminal block solutions.