| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 261-402 |
| Part Aliases: | 51157952 |
| SKU: | WAG261-402 |
261-402
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 282110-1 | MINI MIC RCPT CONTACT | ![]() |
| WAGO 60249-1 | FF 250 REC 16-12AWG BR | ![]() |
| WAGO 03-09-1022 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, with Ramps, Natural | ![]() |
| WAGO 03-09-2022 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| WAGO 36792-1201 | MX120G Pitch Sealed Female Connector Assembly, Dual Row 12 Circuit, Black | ![]() |
| WAGO GRM120-30 | Filter Kits 120mm (4.7") | ![]() |
| WAGO 261-204 | 4-CONDUCTOR TERMINAL STRIP | ![]() |
| WAGO 261-304/331-000 | BLU MOD 2-COND TM BK W/PSH BTN | ![]() |
| WAGO 261-306/331-000 | ORG 2-COND TM BK W/PSH BTN | ![]() |
| WAGO 261-331 | 4-CONDUCTOR TERMINAL BLOCK | ![]() |
| WAGO 261-331/332-000 | SINGLE BLK W/FF & PB | ![]() |
| WAGO 261-333 | 4 COND. MODULE GRAY | ![]() |
| WAGO 261-361 | END PLATE | ![]() |


