| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 261-361 |
| Part Aliases: | 2610361 |
| SKU: | WAG261-361 |
261-361
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 102241-2 | 04 MODIV HG COMP SR .100 POL | ![]() |
| WAGO 165X10829X | D-SUB-Hoods, 15-pos., Metal, Variable Cable Entry, Without Jack screw | ![]() |
| WAGO 1666 | Heyco® Shorty Plugs, Nylon 6/6, 0.25 Overall Height (inches), 0.406 Mounting Hole Diameter (in) | ![]() |
| WAGO 19039-0023 | Avikrimp Snap Plug Receptacle for 14-16 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| WAGO 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| WAGO GE85-C | Military standard grommet edging strip, .085" thickness, nylon 6.6, natural. | ![]() |
| WAGO PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| WAGO PLT1M-M30 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, heat stabilized nylon 6.6, black, bulk package. | ![]() |
| WAGO PNF14-6R-3K | Ring Terminal, nylon insulated, funnel entry, metal sleeve, 16 “ 14 AWG, #6 stud size. | ![]() |
| WAGO DLMSPM-10-01 | CB Spt,Dual Lck,Natural,5/8 in Spc, CB Support, Dual Lock, Natural | ![]() |
| WAGO 261-301 | 2-CONDUCTOR TERMINAL BLOCK | ![]() |
| WAGO 261-301/331-000 | 2COND T BLK W/P.B. ON ONE SIDE | ![]() |
| WAGO 261-331 | 4-CONDUCTOR TERMINAL BLOCK | ![]() |
| WAGO 261-402 | COMB-STYLE JUMPER BAR | ![]() |


