| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 281-309 |
| Part Aliases: | 2810309 |
| SKU: | WAG281-309 |
281-309
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| WAGO 11-03-0044 | Extraction Tool | ![]() |
| WAGO 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| WAGO 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| WAGO 2002-402 | 2-WAY JUMPER | ![]() |
| WAGO 2004-402 | 2-WAY JUMPER | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 249-117 | END STOP FOR DIN 35 RAIL GRAY END STOP SCREWLESS | ![]() |
| WAGO 280-354 | END AND INTERMEDIATE PLATE | ![]() |
| WAGO 280-833 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 281-611/281-541 | LED IND FUSE TRM BLK 5X20MM | ![]() |
| WAGO 281-652 | FRNT ENTRY RAIL MOUNT | ![]() |
| WAGO 281-657 | Not on File | ![]() |


