| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 282-422 |
| Part Aliases: | 51121823 |
| SKU: | WAG282-422 |
282-422
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1658659-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 3 | ![]() |
| WAGO 1658689-1 | KIT,HDP-22,ENCLSUR,RCPT,SIZE 2 | ![]() |
| WAGO 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| WAGO 206061-1 | RECPT, SZ 11-4, CPC | ![]() |
| WAGO 216-207 | INSULATED FERRULE 12AWG GRAY | ![]() |
| WAGO 216-221 | FERRULE WITH INSUL. 22AWGWHITE | ![]() |
| WAGO 216-223 | FERRULE | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 280-314 | GREY END/INT.MED PLATE | ![]() |
| WAGO 280-830 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 280-831 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 282-308 | NOT ON FILE | ![]() |
| WAGO 282-681 | Not on File | ![]() |
| WAGO 282-684 | NOT ON FILE | ![]() |
| WAGO 282-687 | NOT ON FILE | ![]() |
| WAGO 282-698/281-434 | 2-CONDUCTOR AUTOMOTIVE FUSE TB | ![]() |


