| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 721-103/026-000 |
| Part Aliases: | 51117961 |
| SKU: | WAG721-103/026-000 |
721-103/026-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-480764-0 | 05P UMNL CAP HSG NATL | ![]() |
| WAGO 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| WAGO 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| WAGO 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| WAGO 206426-1 | CPC PLUG ASSEMBLY SIZE 17-3 | ![]() |
| WAGO 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| WAGO 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| WAGO 5205980-1 | SCREW RETAINER KIT | ![]() |
| WAGO 86303637BLF | DSUB PLASTIC HOOD 09-DPPK09 FCI KIT | ![]() |
| WAGO 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| WAGO 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| WAGO 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| WAGO FTD75-8-D | Polypropylene insulated ferrules twin wire white DIN color end sleeve, 22 -20 AWG (0.5mm²), 0.39(10.0mm) pin length. | ![]() |
| WAGO 216-201 | 20 AWG insulated ferrule with an 8 mm crimp sleeve, white color. Supports 0.5 mm² stranded wire. Tin‑plated copper sleeve with polyamide insulation. Compliant with DIN 46228‑4. | ![]() |
| WAGO 216-203 | FERRULE WITH RED INSUL 18AWG | ![]() |
| WAGO 721-104/026-000 | LIGHT GRAY FEM CONNECTOR 5MM 4CKT W/CODING FINGERS | ![]() |


